IC Audio Codec W/tch Scrn 48LQFP
Checking distributor stock and pricing after the page loads.
St-Ericsson UCB1400BEVM technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 20b |
| RoHS | Compliant |