The AV-14K-3225-202-R1 is a 24V metal oxide varistor from Stackpole Electronics with a maximum AC voltage rating of 14V and maximum DC voltage rating of 16V. It features a capacitance of 0.0083uF and a clamping voltage of 40V. The varistor can handle a maximum surge current of 2000A and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is constructed using multilayer technology.
Stackpole Electronics AV-14K-3225-202-R1 technical specifications.
| Varistor Voltage | 24V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 16V |
| Capacitance | 0.0083uF |
| Clamping Voltage | 40V |
| Clamping Current | 10A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 3225 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics AV-14K-3225-202-R1 to view detailed technical specifications.
No datasheet is available for this part.