
RES 0.01 OHM 1W 1% RADIAL
Stackpole Electronics BR1FB10L0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 0.3inch |
| Length | 0.45inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | BR |
| Tolerance | 1% |
| Width | 0.065inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics BR1FB10L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.