The BR1FB50L0 is a through-hole fixed resistor from Stackpole Electronics with a resistance of 50 milliohms and a tolerance of 1%. It is available in a radial package with a height of 0.3 inches and a length of 0.45 inches. The resistor is designed to operate over a temperature range of -65°C to 350°C and has a maximum power dissipation of 1 watt. It is RoHS compliant and packaged in bulk quantities of 1000 units.
Stackpole Electronics BR1FB50L0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 0.3inch |
| Length | 0.45inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | BR |
| Tolerance | 1% |
| Width | 0.065inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics BR1FB50L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.