
RES 0.01 OHM 5W 5% RADIAL
Stackpole Electronics BR5JB10L0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 1inch |
| Length | 0.8inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | BR |
| Tolerance | 5% |
| Width | 0.065inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics BR5JB10L0 to view detailed technical specifications.
No datasheet is available for this part.
