Ind Chip Bead Multi-Layer 1KOhm 25% 50MHz Ferrite 1.2A 1206 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CB04YTYH102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 1kR |
| Max DC Current | 1.2A |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB04YTYH102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.