Res 0 Ohm Conformal AXL Thru-Hole Bulk
Stackpole Electronics CD12ZB0R00 technical specifications.
| Package/Case | Conformal |
| Diameter | 3.2mm |
| Length | 9mm |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CD12ZB0R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.