
Surface mount resistor assortment kit featuring 1920 pieces with resistance values ranging from 10 Ohms to 97.6 Ohms. Components are housed in a 0603 package with a 1% tolerance. Designed for automotive applications, meeting AEC-Q200 qualification.
Stackpole Electronics KIT-RMCF0603FT-02 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 10R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics KIT-RMCF0603FT-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
