
Stackpole Electronics KIT-RMCF0805FT-02 technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 10R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics KIT-RMCF0805FT-02 to view detailed technical specifications.
No datasheet is available for this part.
