Inductor Power Unshielded Wirewound 560uH 20% 1KHz 0.25A 2.66Ohm DCR T/R
Stackpole Electronics PCD0703MT561 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 2.66Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Product Depth | 7.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics PCD0703MT561 to view detailed technical specifications.
No datasheet is available for this part.