This shielded wirewound inductor from Stackpole Electronics features a 47uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.31A and a maximum DC resistance of 2.66 ohms. The inductor measures 4.2mm in length and 1.2mm in height, with a case size of 1515. It operates over a temperature range of -40 to 105 degrees Celsius.
Stackpole Electronics SDIA0412MT470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.66Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics SDIA0412MT470 to view detailed technical specifications.
No datasheet is available for this part.