
RES SMD 500 OHM 1% 4W 8035
Stackpole Electronics SM8035FT500R technical specifications.
| Package/Case | 8035 |
| Features | Moisture Resistant |
| Height | 0.378inch |
| Length | 0.827inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM8035FT500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
