
This 9.53mm axial wirewound resistor features a resistance of 8.6kR with a 5% tolerance. It has a maximum power dissipation of 10W and is designed for through hole, axial mounting. The resistor is moisture resistant and has a maximum operating temperature of 350°C, with a minimum operating temperature of -55°C. It is available in a package quantity of 500, packaged in tape and reel.
Stackpole Electronics WW10JT8K60 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.53mm |
| Features | Moisture Resistant |
| Length | 1.78inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.6kR |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW10JT8K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.