
The WW1FT113R is a wirewound resistor from Stackpole Electronics with a resistance of 113 ohms and a tolerance of 1%. It is packaged in an axial configuration and is designed for through-hole mounting. The resistor has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 350°C. It is RoHS compliant and available on tape and reel.
Stackpole Electronics WW1FT113R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 113R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT113R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.