
This 137 ohm, 1% tolerance resistor features a 2.79mm diameter and is rated for 1W of power dissipation. It is designed for through hole axial mounting and has a moisture resistant construction. The operating temperature range is -55°C to 350°C, and it is compliant with RoHS regulations.
Stackpole Electronics WW1FT137R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 137R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT137R to view detailed technical specifications.
No datasheet is available for this part.