The WW1FT20R5 is a wirewound resistor from Stackpole Electronics with a maximum operating temperature range of -55°C to 350°C. It has a resistance of 20.5R and a tolerance of 1%. The resistor is packaged in an axial configuration and is available on tape and reel. It is RoHS compliant and features moisture resistance.
Stackpole Electronics WW1FT20R5 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20.5R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT20R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.