
This 2.79mm axial wirewound resistor features a 301R resistance value with a tolerance of 1%. It has a maximum power dissipation of 1W and is designed for through hole mounting. The resistor is packaged in tape and reel format and is RoHS compliant. It is rated for operation between -55°C and 350°C.
Stackpole Electronics WW1FT301R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 301R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT301R to view detailed technical specifications.
No datasheet is available for this part.