
This 2.79mm diameter, wirewound resistor has a resistance of 38.3 ohms and a tolerance of 1%. It is packaged in an axial configuration with a through hole mount and is suitable for operating temperatures between -55°C and 350°C. The resistor is RoHS compliant and features moisture resistant construction.
Stackpole Electronics WW1FT38R3 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 38.3R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT38R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.