The WW1FT44R2 is a 44.2 ohm, 1 watt, wirewound resistor from Stackpole Electronics, packaged in an axial configuration for through hole mounting. It features a moisture resistant design and is available in tape and reel packaging. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Stackpole Electronics WW1FT44R2 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 44.2R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT44R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.