This wirewound fixed resistor features a 464 ohm resistance with a 1% tolerance and a maximum power dissipation of 1W. It has a moisture-resistant design and is available in an axial package with a 2.79mm diameter and 9.53mm length. The resistor is suitable for operation over a temperature range of -55°C to 350°C and is compliant with RoHS regulations.
Stackpole Electronics WW1FT464R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 464R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT464R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.