
This 10 ohm wirewound resistor from Stackpole Electronics features a 5% tolerance and a maximum power dissipation of 1 watt. It is designed for axial through hole mounting and has a moisture resistant construction. The resistor operates over a temperature range of -55°C to 350°C and is packaged on tape and reel. It is RoHS compliant and has a tin, matte contact plating.
Stackpole Electronics WW1JT10R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1JT10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.