
This 2.2k ohm wirewound resistor features a 5% tolerance and a maximum power dissipation of 1W. It is designed for through hole, axial mounting and is packaged in tape and reel. The resistor is resistant to moisture and is compliant with RoHS regulations. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C.
Stackpole Electronics WW1JT220R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.79mm |
| Features | Moisture Resistant |
| Length | 9.53mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1JT220R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.