This 5.54mm diameter, 12.7mm length wirewound fixed resistor features a 27 ohm resistance with a 5% tolerance. It has a moisture-resistant design and is available in a tape and reel packaging. The resistor is suitable for operation between -55°C and 350°C and has a maximum power dissipation of 3W. It is RoHS compliant and features a tin, matte contact plating.
Stackpole Electronics WW3AJT27R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Length | 12.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3AJT27R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.