
This 1kR wirewound resistor is packaged in an axial configuration for through hole mounting. It features a moisture-resistant design and is available in a cut tape packaging format. The resistor has a maximum power dissipation of 3W and operates over a temperature range of -55°C to 350°C. It is compliant with RoHS regulations and has a tolerance of 1%. The resistor has a diameter of 4.75mm and a length of 0.56inch.
Stackpole Electronics WW3FT1K00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 0.56inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3FT1K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.