This wirewound resistor is available in an axial package with a diameter of 4.75mm and a length of 14.22mm. It features a moisture-resistant design and is suitable for through-hole mounting. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Stackpole Electronics WW3FT255R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 14.22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 255R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3FT255R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.