The WW3JT2R00 is a wirewound resistor from Stackpole Electronics with a resistance of 2R and a tolerance of 5%. It features a moisture-resistant design and is packaged in axial format for through-hole mounting. The resistor operates over a temperature range of -55°C to 350°C and is compliant with RoHS regulations. With a maximum power dissipation of 3W, this resistor is suitable for a variety of applications.
Stackpole Electronics WW3JT2R00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Features | Moisture Resistant |
| Length | 14.22mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW3JT2R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.