
This 7.92mm axial wirewound resistor features a resistance of 4kΩ, a maximum power dissipation of 5W, and a temperature range of -55°C to 350°C. It is designed for through hole mounting and is available in a package quantity of 500 units per reel. The resistor is plated with tin and has a matte finish, and is resistant to moisture. It is not radiation hardened.
Stackpole Electronics WW5JT4K00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Length | 0.875inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4kR |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW5JT4K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
