The ZV-40K-1210-251-R0 varistor from Stackpole Electronics features a capacitance of 750pF and a clamping voltage of 110V. It can handle a maximum clamping current of 3A and operates within a temperature range of -55°C to 125°C. This component is suitable for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 750pF |
| Clamping Current | 3A |
| Clamping Voltage | 110V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Varistor Voltage | 68V |
| RoHS | Not Compliant |