
Staco 1220B-3 technical specifications.
| Frequency | 60Hz |
| Height | 152.4mm |
| Length | 370.7mm |
| Output Current | 5A |
| Output Voltage | 480V |
| Secondary Current | 5A |
| Series | 1200 |
| Size | 370.59mm |
| Weight | 36lb |
| Width | 155.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
