VARIABLE TRANSFORMER 280V 50A
Staco 5011E-3Y technical specifications.
| Frequency | 60Hz |
| Height | 635mm |
| Length | 908.1mm |
| Mount | Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 50A |
| Secondary Current | 50A |
| Series | 5000 |
| Size | 908.05mm |
| Voltage Rating | 280V |
| Weight | 242lb |
| Width | 565.8mm |
| RoHS | Compliant |
No datasheet is available for this part.