Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STACO
6020CT-2D
Datasheet
Staco
6020CT-2D
Volume Production
VARIABLE TRANSFORMER 280V 35A
Uncategorized
Uncategorized
Uncategorized
Uncategorized
Uncategorized
Uncategorized
VARIABLE TRANSFORMER 280V 35A
Storage
358.65mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Series
6000
Size
358.65mm
Weight
146lb
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account