Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STACO
6020CT-2P
Datasheet
Staco
6020CT-2P
Volume Production
VARIABLE TRANSFORMER 280V 70A
VARIABLE TRANSFORMER 280V 70A
Frequency
50 Hz/60 Hz
Storage
393.7mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
381mm
Length
508mm
Operating Frequency
50 Hz/60 Hz
Secondary Current
70A
Series
6000
Size
393.7mm
Weight
148lb
Width
358.8mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account