Transfrmr Variable 0-280AC 50A
Staco M5011-3Y technical specifications.
| Height | 352.4mm |
| Length | 555.8mm |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Secondary Current | 50A |
| Series | 5000 |
| Size | 13.88inch |
| Weight | 246lb |
| Width | 403mm |
| RoHS | Compliant |
No datasheet is available for this part.