This 120mm transformer features a secondary current of 15A and operates at a frequency of 50Hz. It measures 172.6mm in height, 213.6mm in length, and 200mm in width, with a weight of 22 pounds. The transformer is part of the SD series from Staco.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 172.6mm |
| Length | 213.6mm |
| Secondary Current | 15A |
| Series | SD |
| Size | 213.61mm |
| Weight | 22lb |
| Width | 200mm |
| RoHS | Compliant |