The SD511 transformer from Staco is a 120mm x 105.6mm x 126.5mm device with a secondary current rating of 5A and a frequency of 50Hz. It has a size of 126.49mm. The transformer's weight is 15lb. The dimensions of the transformer are 120mm in length, 105.6mm in width, and 126.5mm in height.
Sign in to ask questions about the Staco SD511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staco SD511 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 126.5mm |
| Length | 148.4mm |
| Secondary Current | 5A |
| Series | SD |
| Size | 126.49mm |
| Weight | 15lb |
| Width | 105.6mm |
| RoHS | Compliant |
Download the complete datasheet for Staco SD511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.