
Battery Pack for USC-10001 UPS System, 1kVA, 83 lbs
Staco USC-BP1K technical specifications.
| Battery Pack Type | UniStar Series |
| Brand/Series | UniStar®/USC Series |
| Capacity | 7 Ah |
| Chemical System | Lead Acid |
| Power Supply | 1 kVA |
| Primary Type | Rechargeable |
| Type | UPS |
| Voltage, Rating | 12 VDC |
| RoHS | Not Compliant |
Download the complete datasheet for Staco USC-BP1K to view detailed technical specifications.
No datasheet is available for this part.
