Sign in to ask questions about the Staedtler 313-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Staedtler 313-9 technical specifications.
| Inside Diameter | 6.6mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Thickness | 813um |
| RoHS | Not Compliant |
Download the complete datasheet for Staedtler 313-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
