
STAHLWILLE 4mm with 1/4 in Drive Socket Hex 55 mm
Checking distributor stock and pricing after the page loads.
Stahlwille 01050004 technical specifications.
| Finish | Chrome |
| Length | 55mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Not Compliant |
No datasheet is available for this part.