
STAHLWILLE 14mm with 3/8 in Drive Socket Hex 30 mm
Sign in to ask questions about the Stahlwille 02010014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stahlwille 02010014 technical specifications.
| Finish | Chrome |
| Length | 30mm |
| Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 02010014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.