STAHLWILLE 50mm with 3/4 in Drive Deep Socket Hex 80 mm
Stahlwille 05010050 technical specifications.
| Finish | Chrome |
| Length | 80mm |
| Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 05010050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.