Stancor SPS-1424 technical specifications.
| Current - Output 1 | 600mA |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 14W |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stancor SPS-1424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.