DualClosed Loop RPM-Based PWMFan Spd Cntroller w/Alert; I2C/SMBus10 MSOP 3x3mmT/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Not CompliantNo |