Closed Loop Fan Controller, 3.0 to 3.6V, QFN-16, RoHS
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Not CompliantNo |