The COM20019I-DZD is a single ARCNET transceiver from Standard Microsystems, operating within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount applications and has an operating supply current of 20mA. The COM20019I-DZD is RoHS compliant and available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Data Rate | 312.5Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARCNET |
| RoHS | Compliant |