5 Mbps (2 K x 8 )On Chip RAM 7 V 40 mA Arcnet CircLink Controller - PLCC-28
Standard Microsystems COM20020I-DZD technical specifications.
| Package/Case | LCC |
| Data Rate | 5Mbps |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ARCNET |
| Width | 10.92mm |
| RoHS | Compliant |
No datasheet is available for this part.