5Mbps ARCNET (ANSI 878.1) Controller with 2Kx8 On-Chip RAM
Standard Microsystems COM20020I3V-DZD technical specifications.
| Package/Case | LCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ARCNET |
| RoHS | Not CompliantNo |
No datasheet is available for this part.