COM20022 Series 5.5 V 65 mA Surface Mount ARCNET Controller - TQFP-48
Standard Microsystems COM20022I-HT technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ARCNET |
| RoHS | Not CompliantNo |
No datasheet is available for this part.