COM20022I Series 3 V 2K x 8 On-Chip RAM 10 Mbps ARCNET 878.1 Controller -LQFP-48
Standard Microsystems COM20022I3V-HT technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ARCNET |
| RoHS | Not CompliantNo |
No datasheet is available for this part.