Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Standard Microsystems EMC1043-2-ACZL-TR technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |