The EMC1043-5-ACZL-TR is a surface mount digital output IC from Standard Microsystems. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 3.6V. The IC is packaged in a tape and reel format and features a serial 2-wire interface. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Standard Microsystems EMC1043-5-ACZL-TR technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |